
CRGCQ0603F470K | |
---|---|
DigiKey Part Number | A129720TR-ND - Tape & Reel (TR) A129720CT-ND - Cut Tape (CT) A129720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F470K |
Description | RES 470K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.16800 | $4.20 |
50 | $0.13660 | $6.83 |
100 | $0.11110 | $11.11 |
250 | $0.08660 | $21.65 |
500 | $0.07260 | $36.30 |
1,000 | $0.06174 | $61.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04457 | $222.85 |
10,000 | $0.02722 | $272.20 |
15,000 | $0.02700 | $405.00 |
25,000 | $0.02676 | $669.00 |
35,000 | $0.02661 | $931.35 |
50,000 | $0.02647 | $1,323.50 |
60,000 | $0.02640 | $1,584.00 |
120,000 | $0.02616 | $3,139.20 |
125,000 | $0.02615 | $3,268.75 |