
CRGCQ0603F27K | |
|---|---|
DigiKey Part Number | A129705TR-ND - Tape & Reel (TR) A129705CT-ND - Cut Tape (CT) A129705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F27K |
Description | RES 27K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F27K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18400 | $4.60 |
| 50 | $0.14960 | $7.48 |
| 100 | $0.12170 | $12.17 |
| 250 | $0.09536 | $23.84 |
| 500 | $0.08008 | $40.04 |
| 1,000 | $0.06816 | $68.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04938 | $246.90 |
| 10,000 | $0.04394 | $439.40 |
| 15,000 | $0.04132 | $619.80 |
| 25,000 | $0.03847 | $961.75 |
| 35,000 | $0.03684 | $1,289.40 |
| 50,000 | $0.03530 | $1,765.00 |

