
CRGCQ0603F1K5 | |
|---|---|
DigiKey Part Number | A129690TR-ND - Tape & Reel (TR) A129690CT-ND - Cut Tape (CT) A129690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F1K5 |
Description | RES 1.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.15120 | $7.56 |
| 100 | $0.12330 | $12.33 |
| 250 | $0.09604 | $24.01 |
| 500 | $0.08090 | $40.45 |
| 1,000 | $0.06881 | $68.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04992 | $249.60 |
| 10,000 | $0.04445 | $444.50 |
| 15,000 | $0.04179 | $626.85 |
| 25,000 | $0.03892 | $973.00 |
| 35,000 | $0.03728 | $1,304.80 |
| 50,000 | $0.03573 | $1,786.50 |

