0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402J3M3

DigiKey Part Number
A130069TR-ND - Tape & Reel (TR)
A130069CT-ND - Cut Tape (CT)
A130069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0402J3M3
Description
RES 3.3M OHM 5% 1/16W 0402
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402J3M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,201
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12800$3.20
50$0.10340$5.17
100$0.08290$8.29
250$0.06372$15.93
500$0.05288$26.44
1,000$0.04450$44.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02733$273.30
20,000$0.02431$486.20
30,000$0.02284$685.20
50,000$0.02125$1,062.50
70,000$0.02034$1,423.80
Manufacturers Standard Package