
CRGCQ0402J2K2 | |
|---|---|
DigiKey Part Number | A130050TR-ND - Tape & Reel (TR) A130050CT-ND - Cut Tape (CT) A130050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J2K2 |
Description | RES 2.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J2K2 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.15800 | $3.95 |
| 50 | $0.12500 | $6.25 |
| 100 | $0.10190 | $10.19 |
| 250 | $0.07892 | $19.73 |
| 500 | $0.06578 | $32.89 |
| 1,000 | $0.05558 | $55.58 |
| 5,000 | $0.03953 | $197.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03490 | $349.00 |
| 20,000 | $0.03124 | $624.80 |
| 30,000 | $0.02946 | $883.80 |
| 50,000 | $0.02754 | $1,377.00 |
| 70,000 | $0.02644 | $1,850.80 |
| 100,000 | $0.02540 | $2,540.00 |

