
CRGCQ0402J15R | |
---|---|
DigiKey Part Number | A130037TR-ND - Tape & Reel (TR) A130037CT-ND - Cut Tape (CT) A130037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J15R |
Description | RES 15 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J15R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.12800 | $3.20 |
50 | $0.10340 | $5.17 |
100 | $0.08290 | $8.29 |
250 | $0.06372 | $15.93 |
500 | $0.05288 | $26.44 |
1,000 | $0.04450 | $44.50 |
5,000 | $0.03117 | $155.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02733 | $273.30 |
20,000 | $0.02431 | $486.20 |
30,000 | $0.02284 | $685.20 |
50,000 | $0.02125 | $1,062.50 |
70,000 | $0.02034 | $1,423.80 |
100,000 | $0.01949 | $1,949.00 |
120,000 | $0.01909 | $2,290.80 |