
CRGCQ0402F390K | |
---|---|
DigiKey Part Number | A129658TR-ND - Tape & Reel (TR) A129658CT-ND - Cut Tape (CT) A129658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F390K |
Description | RES 390K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F390K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
25 | $0.15160 | $3.79 |
50 | $0.12180 | $6.09 |
100 | $0.09960 | $9.96 |
250 | $0.07704 | $19.26 |
500 | $0.06520 | $32.60 |
1,000 | $0.05458 | $54.58 |
5,000 | $0.03895 | $194.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02722 | $272.20 |
20,000 | $0.01804 | $360.80 |
30,000 | $0.01791 | $537.30 |
50,000 | $0.01776 | $888.00 |
70,000 | $0.01766 | $1,236.20 |
100,000 | $0.01757 | $1,757.00 |
120,000 | $0.01753 | $2,103.60 |
240,000 | $0.01738 | $4,171.20 |
250,000 | $0.01737 | $4,342.50 |