120 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206J120R

DigiKey Part Number
1712-CRG1206J120RTR-ND - Tape & Reel (TR)
1712-CRG1206J120RCT-ND - Cut Tape (CT)
1712-CRG1206J120RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206J120R
Description
RES SMD 120 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206J120R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
25$0.25960$6.49
50$0.21220$10.61
100$0.17510$17.51
250$0.13944$34.86
500$0.11904$59.52
1,000$0.10285$102.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07723$386.15
10,000$0.06983$698.30
15,000$0.06622$993.30
25,000$0.06232$1,558.00
35,000$0.06009$2,103.15
50,000$0.05798$2,899.00
Manufacturers Standard Package