CRG1206F91K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 18,655
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 17,590
Unit Price: $0.90000
Datasheet

Direct


Panasonic Industry
In Stock: 76,714
Unit Price: $1.48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,609
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.33498
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16305
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.84464
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet
91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F91K

DigiKey Part Number
CRG1206F91K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206F91K
Description
RES SMD 91K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F91K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes