82 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F82R

DigiKey Part Number
1712-CRG1206F82RTR-ND - Tape & Reel (TR)
1712-CRG1206F82RCT-ND - Cut Tape (CT)
1712-CRG1206F82RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F82R
Description
RES SMD 82 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F82R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.39500$3.95
25$0.29920$7.48
50$0.24660$12.33
100$0.20640$20.64
250$0.16508$41.27
500$0.14174$70.87
1,000$0.12332$123.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09409$470.45
10,000$0.08561$856.10
15,000$0.08149$1,222.35
25,000$0.07702$1,925.50
35,000$0.07447$2,606.45
50,000$0.07205$3,602.50
Manufacturers Standard Package