CRG, Neohm 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F82K

DigiKey Part Number
1712-CRG1206F82KTR-ND - Tape & Reel (TR)
1712-CRG1206F82KCT-ND - Cut Tape (CT)
1712-CRG1206F82KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F82K
Description
RES SMD 82K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F82K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,735
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36900$3.69
25$0.28240$7.06
50$0.23320$11.66
100$0.19380$19.38
250$0.15568$38.92
500$0.13352$66.76
1,000$0.11619$116.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08865$443.25
10,000$0.08067$806.70
15,000$0.07678$1,151.70
25,000$0.07257$1,814.25
35,000$0.07016$2,455.60
50,000$0.06789$3,394.50
60,000$0.06682$4,009.20
120,000$0.06332$7,598.40
125,000$0.06314$7,892.50
Manufacturers Standard Package