
CRG1206F820R | |
---|---|
DigiKey Part Number | 1712-CRG1206F820RTR-ND - Tape & Reel (TR) 1712-CRG1206F820RCT-ND - Cut Tape (CT) 1712-CRG1206F820RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F820R |
Description | RES SMD 820 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F820R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.28240 | $7.06 |
50 | $0.23320 | $11.66 |
100 | $0.19380 | $19.38 |
250 | $0.15568 | $38.92 |
500 | $0.13352 | $66.76 |
1,000 | $0.11619 | $116.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08080 | $404.00 |
10,000 | $0.07110 | $711.00 |
15,000 | $0.06629 | $994.35 |
25,000 | $0.06580 | $1,645.00 |
35,000 | $0.06550 | $2,292.50 |
50,000 | $0.06091 | $3,045.50 |
60,000 | $0.06077 | $3,646.20 |
120,000 | $0.06031 | $7,237.20 |
125,000 | $0.06029 | $7,536.25 |