CRG, Neohm 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F820R

DigiKey Part Number
1712-CRG1206F820RTR-ND - Tape & Reel (TR)
1712-CRG1206F820RCT-ND - Cut Tape (CT)
1712-CRG1206F820RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F820R
Description
RES SMD 820 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F820R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
25$0.28320$7.08
50$0.23380$11.69
100$0.19430$19.43
250$0.15608$39.02
500$0.13386$66.93
1,000$0.11648$116.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08100$405.00
10,000$0.07128$712.80
15,000$0.06646$996.90
25,000$0.06596$1,649.00
35,000$0.06567$2,298.45
50,000$0.06106$3,053.00
60,000$0.06093$3,655.80
120,000$0.06047$7,256.40
125,000$0.06044$7,555.00
Manufacturers Standard Package