CRG1206F750K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18546
Datasheet

Direct


Bourns Inc.
In Stock: 1,102
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 23,090
Unit Price: $0.90000
Datasheet

Direct


Panasonic Industry
In Stock: 49,773
Unit Price: $1.48000
Datasheet

Direct


Vishay Dale
In Stock: 10,181
Unit Price: $1.97000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,799
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.33498
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23140
Datasheet

Similar


YAGEO
In Stock: 2,860
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16305
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.84464
Datasheet
750 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F750K

DigiKey Part Number
CRG1206F750K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206F750K
Description
RES SMD 750K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F750K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH1206F750KTE Connectivity Passive Product0CRGH1206F750K-ND$0.18546Upgrade
CR1206-FX-7503ELFBourns Inc.1,102118-CR1206-FX-7503ELFCT-ND$0.82000Direct
CRCW1206750KFKEAVishay Dale23,090541-750KFCT-ND$0.90000Direct
ERJ-8ENF7503VPanasonic Industry49,773P750KFCT-ND$1.48000Direct
RCV1206750KFKEAVishay Dale10,181541-3556-1-ND$1.97000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08088$1,617.60
Manufacturers Standard Package