
CRG1206F560K | |
|---|---|
DigiKey Part Number | 1712-CRG1206F560KTR-ND - Tape & Reel (TR) 1712-CRG1206F560KCT-ND - Cut Tape (CT) 1712-CRG1206F560KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F560K |
Description | RES SMD 560K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F560K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.20220 | $20.22 |
| 250 | $0.16180 | $40.45 |
| 500 | $0.13878 | $69.39 |
| 1,000 | $0.12061 | $120.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09185 | $459.25 |
| 10,000 | $0.08351 | $835.10 |
| 15,000 | $0.07945 | $1,191.75 |
| 25,000 | $0.07506 | $1,876.50 |
| 35,000 | $0.07255 | $2,539.25 |
| 50,000 | $0.07017 | $3,508.50 |

