CRG1206F4R7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 34,735
Unit Price: $1.15000
Datasheet

Direct


Panasonic Industry
In Stock: 32,407
Unit Price: $1.89000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 227,576
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.11744
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 8,810
Unit Price: $2.63000
Datasheet

Similar


YAGEO
In Stock: 6,817
Unit Price: $1.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.22981
Datasheet

Similar


YAGEO
In Stock: 102,836
Unit Price: $1.15000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.39039
Datasheet
4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F4R7

DigiKey Part Number
CRG1206F4R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206F4R7
Description
RES SMD 4.7 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.18915$3,783.00
Manufacturers Standard Package