
CRG1206F470R | |
|---|---|
DigiKey Part Number | A106077TR-ND - Tape & Reel (TR) A106077CT-ND - Cut Tape (CT) A106077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F470R |
Description | RES SMD 470 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.27440 | $6.86 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.18870 | $18.87 |
| 250 | $0.15096 | $37.74 |
| 500 | $0.12956 | $64.78 |
| 1,000 | $0.11257 | $112.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07161 | $358.05 |
| 10,000 | $0.05331 | $533.10 |
| 15,000 | $0.05295 | $794.25 |
| 25,000 | $0.05253 | $1,313.25 |
| 35,000 | $0.05229 | $1,830.15 |
| 50,000 | $0.05204 | $2,602.00 |
| 60,000 | $0.05192 | $3,115.20 |
| 120,000 | $0.05151 | $6,181.20 |
| 125,000 | $0.05149 | $6,436.25 |

