
CRG1206F1K2 | |
|---|---|
DigiKey Part Number | 1712-CRG1206F1K2TR-ND - Tape & Reel (TR) 1712-CRG1206F1K2CT-ND - Cut Tape (CT) 1712-CRG1206F1K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F1K2 |
Description | RES SMD 1.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.20220 | $20.22 |
| 250 | $0.16180 | $40.45 |
| 500 | $0.13878 | $69.39 |
| 1,000 | $0.12061 | $120.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09185 | $459.25 |
| 10,000 | $0.08351 | $835.10 |
| 15,000 | $0.07945 | $1,191.75 |
| 25,000 | $0.07506 | $1,876.50 |
| 35,000 | $0.07255 | $2,539.25 |
| 50,000 | $0.07017 | $3,508.50 |

