CRG1206F13K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18546
Datasheet

Direct


Bourns Inc.
In Stock: 14,750
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 10,076
Unit Price: $0.90000
Datasheet

Direct


Panasonic Industry
In Stock: 28,381
Unit Price: $1.48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04288
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 50,784
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06959
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.17884
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16277
Datasheet

Similar


YAGEO
In Stock: 7,757
Unit Price: $0.90000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.84464
Datasheet

Similar


YAGEO
In Stock: 35,438
Unit Price: $0.82000
Datasheet
13 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F13K

DigiKey Part Number
CRG1206F13K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206F13K
Description
RES SMD 13K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F13K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.07254$1,450.80
Manufacturers Standard Package