
CRG1206F100R | |
|---|---|
DigiKey Part Number | A106068TR-ND - Tape & Reel (TR) A106068CT-ND - Cut Tape (CT) A106068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F100R |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.31560 | $7.89 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.21870 | $21.87 |
| 250 | $0.17596 | $43.99 |
| 500 | $0.15128 | $75.64 |
| 1,000 | $0.13196 | $131.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10122 | $506.10 |
| 10,000 | $0.09231 | $923.10 |
| 15,000 | $0.08798 | $1,319.70 |
| 25,000 | $0.08329 | $2,082.25 |
| 35,000 | $0.08060 | $2,821.00 |
| 50,000 | $0.07807 | $3,903.50 |

