CRG, Neohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805ZR

DigiKey Part Number
A106066TR-ND - Tape & Reel (TR)
A106066CT-ND - Cut Tape (CT)
A106066DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0805ZR
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805ZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,084,681
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
25$0.11840$2.96
50$0.10200$5.10
100$0.08970$8.97
250$0.07572$18.93
500$0.06668$33.34
1,000$0.05911$59.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03866$193.30
10,000$0.03487$348.70
15,000$0.03292$493.80
25,000$0.03072$768.00
35,000$0.02940$1,029.00
50,000$0.02812$1,406.00
60,000$0.02750$1,650.00
120,000$0.02538$3,045.60
125,000$0.02527$3,158.75
Manufacturers Standard Package