
CRG0805F820R | |
|---|---|
DigiKey Part Number | 1712-CRG0805F820RTR-ND - Tape & Reel (TR) 1712-CRG0805F820RCT-ND - Cut Tape (CT) 1712-CRG0805F820RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F820R |
Description | RES SMD 820 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F820R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.19240 | $9.62 |
| 100 | $0.15870 | $15.87 |
| 250 | $0.12564 | $31.41 |
| 500 | $0.10656 | $53.28 |
| 1,000 | $0.09175 | $91.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06822 | $341.10 |
| 10,000 | $0.06142 | $614.20 |
| 15,000 | $0.05810 | $871.50 |
| 25,000 | $0.05452 | $1,363.00 |
| 35,000 | $0.05248 | $1,836.80 |
| 50,000 | $0.05055 | $2,527.50 |

