
CRG0805F5K1 | |
|---|---|
DigiKey Part Number  | A126379TR-ND - Tape & Reel (TR) A126379CT-ND - Cut Tape (CT) A126379DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRG0805F5K1  | 
Description  | RES SMD 5.1K OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRG0805F5K1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.31000 | $3.10 | 
| 25 | $0.23160 | $5.79 | 
| 50 | $0.18920 | $9.46 | 
| 100 | $0.15660 | $15.66 | 
| 250 | $0.12432 | $31.08 | 
| 500 | $0.10590 | $52.95 | 
| 1,000 | $0.09129 | $91.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.05394 | $269.70 | 
| 10,000 | $0.04451 | $445.10 | 
| 15,000 | $0.03985 | $597.75 | 
| 25,000 | $0.03520 | $880.00 | 
| 35,000 | $0.03501 | $1,225.35 | 
| 50,000 | $0.03488 | $1,744.00 | 

