
CRG0805F56R | |
|---|---|
DigiKey Part Number | A126378TR-ND - Tape & Reel (TR) A126378CT-ND - Cut Tape (CT) A126378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F56R |
Description | RES SMD 56 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.23360 | $5.84 |
| 50 | $0.19080 | $9.54 |
| 100 | $0.15700 | $15.70 |
| 250 | $0.12400 | $31.00 |
| 500 | $0.10540 | $52.70 |
| 1,000 | $0.09068 | $90.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06737 | $336.85 |
| 10,000 | $0.06063 | $606.30 |
| 15,000 | $0.05734 | $860.10 |
| 25,000 | $0.05380 | $1,345.00 |
| 35,000 | $0.05177 | $1,811.95 |
| 50,000 | $0.04985 | $2,492.50 |

