
CRG0805F4K7 | |
|---|---|
DigiKey Part Number | A106065TR-ND - Tape & Reel (TR) A106065CT-ND - Cut Tape (CT) A106065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F4K7 |
Description | RES SMD 4.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F4K7 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15370 | $15.37 |
| 250 | $0.12136 | $30.34 |
| 500 | $0.10310 | $51.55 |
| 1,000 | $0.08855 | $88.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06567 | $328.35 |
| 10,000 | $0.05905 | $590.50 |
| 15,000 | $0.05582 | $837.30 |
| 25,000 | $0.05234 | $1,308.50 |
| 35,000 | $0.05034 | $1,761.90 |
| 50,000 | $0.04846 | $2,423.00 |

