
CRG0805F3K9 | |
|---|---|
DigiKey Part Number | A126369TR-ND - Tape & Reel (TR) A126369CT-ND - Cut Tape (CT) A126369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F3K9 |
Description | RES SMD 3.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F3K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.23360 | $5.84 |
| 50 | $0.19080 | $9.54 |
| 100 | $0.15700 | $15.70 |
| 250 | $0.12432 | $31.08 |
| 500 | $0.10572 | $52.86 |
| 1,000 | $0.09093 | $90.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06753 | $337.65 |
| 10,000 | $0.06078 | $607.80 |
| 15,000 | $0.05750 | $862.50 |
| 25,000 | $0.05394 | $1,348.50 |
| 35,000 | $0.05191 | $1,816.85 |
| 50,000 | $0.04999 | $2,499.50 |

