
CRG0805F330K | |
|---|---|
DigiKey Part Number | A126361TR-ND - Tape & Reel (TR) A126361CT-ND - Cut Tape (CT) A126361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F330K |
Description | RES SMD 330K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F330K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.19240 | $9.62 |
| 100 | $0.15950 | $15.95 |
| 250 | $0.12596 | $31.49 |
| 500 | $0.10704 | $53.52 |
| 1,000 | $0.09216 | $92.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06855 | $342.75 |
| 10,000 | $0.06173 | $617.30 |
| 15,000 | $0.05841 | $876.15 |
| 25,000 | $0.05482 | $1,370.50 |
| 35,000 | $0.05276 | $1,846.60 |
| 50,000 | $0.05082 | $2,541.00 |

