Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRG0805F240R | |
|---|---|
DigiKey Part Number | CRG0805F240R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F240R |
Description | RES SMD 240 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F240R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805240RFKEA | Vishay Dale | 22,630 | 541-240CCT-ND | $0.82000 | Direct |
| ERJ-6ENF2400V | Panasonic Industry | 45,721 | P240CCT-ND | $0.99000 | Direct |
| CRCW0805240RDKEAP | Vishay Dale | 0 | CRCW0805240RDKEAP-ND | $0.29229 | Upgrade |
| CRCW0805240RFKEAC | Vishay Dale | 0 | CRCW0805240RFKEAC-ND | $0.05671 | Upgrade |
| CRCW0805240RFKEB | Vishay Dale | 0 | CRCW0805240RFKEB-ND | $0.06145 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05362 | $1,072.40 |








