
CRG0805F22R | |
|---|---|
DigiKey Part Number | A126352TR-ND - Tape & Reel (TR) A126352CT-ND - Cut Tape (CT) A126352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F22R |
Description | RES SMD 22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.24000 | $6.00 |
| 50 | $0.19560 | $9.78 |
| 100 | $0.16200 | $16.20 |
| 250 | $0.12824 | $32.06 |
| 500 | $0.10918 | $54.59 |
| 1,000 | $0.09405 | $94.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07006 | $350.30 |
| 10,000 | $0.06314 | $631.40 |
| 15,000 | $0.05977 | $896.55 |
| 25,000 | $0.05612 | $1,403.00 |
| 35,000 | $0.05404 | $1,891.40 |
| 50,000 | $0.05207 | $2,603.50 |

