
CRG0805F22K | |
|---|---|
DigiKey Part Number | A106059TR-ND - Tape & Reel (TR) A106059CT-ND - Cut Tape (CT) A106059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F22K |
Description | RES SMD 22K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F22K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.24000 | $6.00 |
| 50 | $0.19560 | $9.78 |
| 100 | $0.16200 | $16.20 |
| 250 | $0.12824 | $32.06 |
| 500 | $0.10918 | $54.59 |
| 1,000 | $0.09405 | $94.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07006 | $350.30 |
| 10,000 | $0.06314 | $631.40 |
| 15,000 | $0.05977 | $896.55 |
| 25,000 | $0.05612 | $1,403.00 |
| 35,000 | $0.05404 | $1,891.40 |
| 50,000 | $0.05207 | $2,603.50 |

