
CRG0805F220K | |
|---|---|
DigiKey Part Number | A126350TR-ND - Tape & Reel (TR) A126350CT-ND - Cut Tape (CT) A126350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F220K |
Description | RES SMD 220K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.22680 | $5.67 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15370 | $15.37 |
| 250 | $0.12136 | $30.34 |
| 500 | $0.10276 | $51.38 |
| 1,000 | $0.08838 | $88.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06549 | $327.45 |
| 10,000 | $0.05888 | $588.80 |
| 15,000 | $0.05567 | $835.05 |
| 25,000 | $0.05219 | $1,304.75 |
| 35,000 | $0.05020 | $1,757.00 |
| 50,000 | $0.04832 | $2,416.00 |

