
CRG0805F180K | |
---|---|
DigiKey Part Number | 1712-CRG0805F180KTR-ND - Tape & Reel (TR) 1712-CRG0805F180KCT-ND - Cut Tape (CT) 1712-CRG0805F180KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F180K |
Description | RES SMD 180K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F180K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.22320 | $5.58 |
50 | $0.18060 | $9.03 |
100 | $0.14940 | $14.94 |
250 | $0.11824 | $29.56 |
500 | $0.10050 | $50.25 |
1,000 | $0.08646 | $86.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06428 | $321.40 |
10,000 | $0.05786 | $578.60 |
15,000 | $0.05475 | $821.25 |
25,000 | $0.05137 | $1,284.25 |
35,000 | $0.04945 | $1,730.75 |
50,000 | $0.04762 | $2,381.00 |
60,000 | $0.04677 | $2,806.20 |
120,000 | $0.04397 | $5,276.40 |
125,000 | $0.04382 | $5,477.50 |