
CRG0805F120K | |
|---|---|
DigiKey Part Number | A126335TR-ND - Tape & Reel (TR) A126335CT-ND - Cut Tape (CT) A126335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F120K |
Description | RES SMD 120K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F120K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.23360 | $5.84 |
| 50 | $0.18900 | $9.45 |
| 100 | $0.15620 | $15.62 |
| 250 | $0.12364 | $30.91 |
| 500 | $0.10490 | $52.45 |
| 1,000 | $0.09027 | $90.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06702 | $335.10 |
| 10,000 | $0.06031 | $603.10 |
| 15,000 | $0.05704 | $855.60 |
| 25,000 | $0.05351 | $1,337.75 |
| 35,000 | $0.05149 | $1,802.15 |
| 50,000 | $0.04957 | $2,478.50 |

