
CRG0805F10R | |
---|---|
DigiKey Part Number | A106055TR-ND - Tape & Reel (TR) A106055CT-ND - Cut Tape (CT) A106055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F10R |
Description | RES SMD 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.22320 | $5.58 |
50 | $0.18060 | $9.03 |
100 | $0.14940 | $14.94 |
250 | $0.11856 | $29.64 |
500 | $0.10066 | $50.33 |
1,000 | $0.08663 | $86.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05429 | $271.45 |
10,000 | $0.04480 | $448.00 |
15,000 | $0.04449 | $667.35 |
25,000 | $0.04412 | $1,103.00 |
120,000 | $0.04409 | $5,290.80 |
125,000 | $0.04394 | $5,492.50 |