
CRG0805F10K | |
---|---|
DigiKey Part Number | A106054TR-ND - Tape & Reel (TR) A106054CT-ND - Cut Tape (CT) A106054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F10K |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.21360 | $5.34 |
50 | $0.17580 | $8.79 |
100 | $0.14450 | $14.45 |
250 | $0.11428 | $28.57 |
500 | $0.09688 | $48.44 |
1,000 | $0.08326 | $83.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06171 | $308.55 |
10,000 | $0.05548 | $554.80 |
15,000 | $0.05245 | $786.75 |
25,000 | $0.04917 | $1,229.25 |
35,000 | $0.04730 | $1,655.50 |
50,000 | $0.04553 | $2,276.50 |
60,000 | $0.04470 | $2,682.00 |
120,000 | $0.04197 | $5,036.40 |
125,000 | $0.04183 | $5,228.75 |