
CRG0603F82R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F82RTR-ND - Tape & Reel (TR) 1712-CRG0603F82RCT-ND - Cut Tape (CT) 1712-CRG0603F82RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F82R |
Description | RES SMD 82 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F82R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17760 | $4.44 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.11760 | $11.76 |
| 250 | $0.09176 | $22.94 |
| 500 | $0.07696 | $38.48 |
| 1,000 | $0.06536 | $65.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04719 | $235.95 |
| 10,000 | $0.04194 | $419.40 |
| 15,000 | $0.03939 | $590.85 |
| 25,000 | $0.03663 | $915.75 |
| 35,000 | $0.03505 | $1,226.75 |
| 50,000 | $0.03357 | $1,678.50 |

