
CRG0603F68K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F68KTR-ND - Tape & Reel (TR) 1712-CRG0603F68KCT-ND - Cut Tape (CT) 1712-CRG0603F68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F68K |
Description | RES SMD 68K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.13980 | $6.99 |
| 100 | $0.11430 | $11.43 |
| 250 | $0.08848 | $22.12 |
| 500 | $0.07432 | $37.16 |
| 1,000 | $0.06306 | $63.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04535 | $226.75 |
| 10,000 | $0.04024 | $402.40 |
| 15,000 | $0.03776 | $566.40 |
| 25,000 | $0.03509 | $877.25 |
| 35,000 | $0.03356 | $1,174.60 |
| 50,000 | $0.03211 | $1,605.50 |

