
CRG0603F680K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F680KTR-ND - Tape & Reel (TR) 1712-CRG0603F680KCT-ND - Cut Tape (CT) 1712-CRG0603F680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F680K |
Description | RES SMD 680K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F680K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17760 | $4.44 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.11760 | $11.76 |
| 250 | $0.09176 | $22.94 |
| 500 | $0.07696 | $38.48 |
| 1,000 | $0.06536 | $65.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04535 | $226.75 |
| 10,000 | $0.04024 | $402.40 |
| 15,000 | $0.03776 | $566.40 |
| 25,000 | $0.03509 | $877.25 |
| 35,000 | $0.03356 | $1,174.60 |
| 50,000 | $0.03211 | $1,605.50 |

