
CRG0603F33K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F33KTR-ND - Tape & Reel (TR) 1712-CRG0603F33KCT-ND - Cut Tape (CT) 1712-CRG0603F33KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F33K |
Description | RES SMD 33K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.16320 | $4.08 |
| 50 | $0.13220 | $6.61 |
| 100 | $0.10770 | $10.77 |
| 250 | $0.08356 | $20.89 |
| 500 | $0.07000 | $35.00 |
| 1,000 | $0.05948 | $59.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04280 | $214.00 |
| 10,000 | $0.03576 | $357.60 |
| 15,000 | $0.03549 | $532.35 |
| 25,000 | $0.03314 | $828.50 |
| 35,000 | $0.03169 | $1,109.15 |
| 50,000 | $0.03056 | $1,528.00 |
| 60,000 | $0.02970 | $1,782.00 |
| 120,000 | $0.02760 | $3,312.00 |
| 125,000 | $0.02749 | $3,436.25 |

