CRG0603F160R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 32,494
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 224,649
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 13,074
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 6,626
Unit Price: $0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.32345
Datasheet

Similar


YAGEO
In Stock: 107,724
Unit Price: $0.82000
Datasheet
160 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F160R

DigiKey Part Number
CRG0603F160R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F160R
Description
RES SMD 160 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F160R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03415$683.00
Manufacturers Standard Package