
CRG0603F10R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F10RTR-ND - Tape & Reel (TR) 1712-CRG0603F10RCT-ND - Cut Tape (CT) 1712-CRG0603F10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F10R |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F10R Models |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.13980 | $6.99 |
| 100 | $0.11430 | $11.43 |
| 250 | $0.08880 | $22.20 |
| 500 | $0.07448 | $37.24 |
| 1,000 | $0.06331 | $63.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04553 | $227.65 |
| 10,000 | $0.04042 | $404.20 |
| 15,000 | $0.03793 | $568.95 |
| 25,000 | $0.03524 | $881.00 |
| 35,000 | $0.03371 | $1,179.85 |
| 50,000 | $0.03225 | $1,612.50 |

