Direct
Direct
Direct
Direct
Upgrade

CRG0603F100K/10 | |
|---|---|
DigiKey Part Number | CRG0603F100K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F100K/10 |
Description | RES SMD 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F100K/10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603100KFKEA | Vishay Dale | 2,522,658 | 541-100KHCT-ND | $0.10000 | Direct |
| RCG0603100KFKEA | Vishay Dale | 88,412 | 541-1788-1-ND | $0.10000 | Direct |
| RMCF0603FG100K | Stackpole Electronics Inc | 391,056 | RMCF0603FG100KCT-ND | $0.10000 | Direct |
| RMCF0603FT100K | Stackpole Electronics Inc | 4,109,770 | RMCF0603FT100KCT-ND | $0.10000 | Direct |
| RGC0603DTC100K | Stackpole Electronics Inc | 0 | RGC0603DTC100K-ND | $0.01997 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04264 | $852.80 |





