
CRG0402J33R | |
|---|---|
DigiKey Part Number | 1712-CRG0402J33RTR-ND - Tape & Reel (TR) 1712-CRG0402J33RCT-ND - Cut Tape (CT) 1712-CRG0402J33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J33R |
Description | RES SMD 33 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.13360 | $3.34 |
| 50 | $0.10760 | $5.38 |
| 100 | $0.08730 | $8.73 |
| 250 | $0.06688 | $16.72 |
| 500 | $0.05564 | $27.82 |
| 1,000 | $0.04683 | $46.83 |
| 5,000 | $0.03301 | $165.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01805 | $180.50 |
| 20,000 | $0.01788 | $357.60 |
| 30,000 | $0.01775 | $532.50 |
| 50,000 | $0.01760 | $880.00 |
| 70,000 | $0.01751 | $1,225.70 |
| 100,000 | $0.01742 | $1,742.00 |
| 120,000 | $0.01737 | $2,084.40 |
| 240,000 | $0.01723 | $4,135.20 |
| 250,000 | $0.01722 | $4,305.00 |

