
CRG0402J33R | |
|---|---|
DigiKey Part Number | 1712-CRG0402J33RTR-ND - Tape & Reel (TR) 1712-CRG0402J33RCT-ND - Cut Tape (CT) 1712-CRG0402J33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J33R |
Description | RES SMD 33 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J33R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.09040 | $9.04 |
| 250 | $0.06972 | $17.43 |
| 500 | $0.05804 | $29.02 |
| 1,000 | $0.04875 | $48.75 |
| 5,000 | $0.03427 | $171.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03011 | $301.10 |
| 20,000 | $0.02681 | $536.20 |
| 30,000 | $0.02521 | $756.30 |
| 50,000 | $0.02347 | $1,173.50 |
| 70,000 | $0.02248 | $1,573.60 |
| 100,000 | $0.02155 | $2,155.00 |

