
CRG0402F8K2 | |
---|---|
DigiKey Part Number | 1712-CRG0402F8K2TR-ND - Tape & Reel (TR) 1712-CRG0402F8K2CT-ND - Cut Tape (CT) 1712-CRG0402F8K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F8K2 |
Description | RES SMD 8.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F8K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.15760 | $3.94 |
50 | $0.12800 | $6.40 |
100 | $0.10430 | $10.43 |
250 | $0.08080 | $20.20 |
500 | $0.06766 | $33.83 |
1,000 | $0.05739 | $57.39 |
5,000 | $0.04115 | $205.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02715 | $271.50 |
20,000 | $0.02679 | $535.80 |
30,000 | $0.02661 | $798.30 |
50,000 | $0.02640 | $1,320.00 |
70,000 | $0.02628 | $1,839.60 |
100,000 | $0.02615 | $2,615.00 |
120,000 | $0.02609 | $3,130.80 |
240,000 | $0.02473 | $5,935.20 |
250,000 | $0.02465 | $6,162.50 |