CRG, Neohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F47R

DigiKey Part Number
1712-CRG0402F47RTR-ND - Tape & Reel (TR)
1712-CRG0402F47RCT-ND - Cut Tape (CT)
1712-CRG0402F47RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F47R
Description
RES SMD 47 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16080$4.02
50$0.13140$6.57
100$0.10670$10.67
250$0.08276$20.69
500$0.06946$34.73
1,000$0.05895$58.95
5,000$0.04237$211.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02715$271.50
20,000$0.02679$535.80
30,000$0.02661$798.30
50,000$0.02640$1,320.00
70,000$0.02628$1,839.60
100,000$0.02615$2,615.00
120,000$0.02609$3,130.80
240,000$0.02448$5,875.20
250,000$0.02440$6,100.00
Manufacturers Standard Package