
CRG0402F430K | |
---|---|
DigiKey Part Number | 1712-CRG0402F430KTR-ND - Tape & Reel (TR) 1712-CRG0402F430KCT-ND - Cut Tape (CT) 1712-CRG0402F430KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F430K |
Description | RES SMD 430K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F430K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.16080 | $4.02 |
50 | $0.13140 | $6.57 |
100 | $0.10670 | $10.67 |
250 | $0.08276 | $20.69 |
500 | $0.06946 | $34.73 |
1,000 | $0.05895 | $58.95 |
5,000 | $0.04237 | $211.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03760 | $376.00 |
20,000 | $0.03381 | $676.20 |
30,000 | $0.03197 | $959.10 |
50,000 | $0.02998 | $1,499.00 |
70,000 | $0.02884 | $2,018.80 |
100,000 | $0.02776 | $2,776.00 |
120,000 | $0.02726 | $3,271.20 |
240,000 | $0.02560 | $6,144.00 |
250,000 | $0.02552 | $6,380.00 |