
CRG0402F330R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F330RTR-ND - Tape & Reel (TR) 1712-CRG0402F330RCT-ND - Cut Tape (CT) 1712-CRG0402F330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F330R |
Description | RES SMD 330 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F330R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.17120 | $4.28 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.11350 | $11.35 |
| 250 | $0.08812 | $22.03 |
| 500 | $0.07366 | $36.83 |
| 1,000 | $0.06257 | $62.57 |
| 5,000 | $0.04497 | $224.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03991 | $399.10 |
| 20,000 | $0.03588 | $717.60 |
| 30,000 | $0.03393 | $1,017.90 |
| 50,000 | $0.03182 | $1,591.00 |
| 70,000 | $0.03061 | $2,142.70 |
| 100,000 | $0.02947 | $2,947.00 |

