
CRG0402F330K | |
---|---|
DigiKey Part Number | 1712-CRG0402F330KTR-ND - Tape & Reel (TR) 1712-CRG0402F330KCT-ND - Cut Tape (CT) 1712-CRG0402F330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F330K |
Description | RES SMD 330K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F330K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
25 | $0.16120 | $4.03 |
50 | $0.13180 | $6.59 |
100 | $0.10700 | $10.70 |
250 | $0.08296 | $20.74 |
500 | $0.06964 | $34.82 |
1,000 | $0.05911 | $59.11 |
5,000 | $0.04248 | $212.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03769 | $376.90 |
20,000 | $0.03390 | $678.00 |
30,000 | $0.03205 | $961.50 |
50,000 | $0.03006 | $1,503.00 |
70,000 | $0.02891 | $2,023.70 |
100,000 | $0.02783 | $2,783.00 |
120,000 | $0.02733 | $3,279.60 |
240,000 | $0.02567 | $6,160.80 |
250,000 | $0.02558 | $6,395.00 |