
CRG0402F2M0 | |
|---|---|
DigiKey Part Number | 1712-CRG0402F2M0TR-ND - Tape & Reel (TR) 1712-CRG0402F2M0CT-ND - Cut Tape (CT) 1712-CRG0402F2M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F2M0 |
Description | RES SMD 2M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F2M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.34920 | $8.73 |
| 50 | $0.28880 | $14.44 |
| 100 | $0.24310 | $24.31 |
| 250 | $0.19612 | $49.03 |
| 500 | $0.17084 | $85.42 |
| 1,000 | $0.15003 | $150.03 |
| 5,000 | $0.11694 | $584.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08799 | $879.90 |
| 20,000 | $0.08279 | $1,655.80 |
| 30,000 | $0.08234 | $2,470.20 |
| 50,000 | $0.07758 | $3,879.00 |
| 70,000 | $0.07728 | $5,409.60 |
| 100,000 | $0.07699 | $7,699.00 |
| 120,000 | $0.07685 | $9,222.00 |
| 240,000 | $0.07637 | $18,328.80 |
| 250,000 | $0.07635 | $19,087.50 |

